6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS1BK605D134BH

DigiKey Part Number
283-EFDKS1BK605D134BH-ND
Manufacturer
Manufacturer Product Number
EFDKS1BK605D134BH
Description
CAP FILM 6UF 10% 1100VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.488" (37.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹446.36000₹446.36
10₹320.74600₹3,207.46
50₹270.64940₹13,532.47
140₹248.64686₹34,810.56
560₹227.48534₹1,27,391.79
1,120₹219.61528₹2,45,969.11
2,520₹212.15124₹5,34,621.12
Manufacturers Standard Package