



EFDKS60K605D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K605D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K605D072LH |
Description | CAP FILM 6UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.01000 | ₹246.01 |
| 10 | ₹169.22600 | ₹1,692.26 |
| 50 | ₹138.58620 | ₹6,929.31 |
| 200 | ₹121.33285 | ₹24,266.57 |
| 600 | ₹111.71603 | ₹67,029.62 |
| 1,000 | ₹108.15913 | ₹1,08,159.13 |
| 2,600 | ₹102.72968 | ₹2,67,097.17 |
| 5,000 | ₹99.76791 | ₹4,98,839.55 |