



EFDKS70K605D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K605D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K605D072LH |
Description | CAP FILM 6UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 10 | ₹150.68200 | ₹1,506.82 |
| 50 | ₹122.72600 | ₹6,136.30 |
| 200 | ₹106.96820 | ₹21,393.64 |
| 600 | ₹98.18698 | ₹58,912.19 |
| 1,000 | ₹94.93976 | ₹94,939.76 |
| 2,600 | ₹89.98398 | ₹2,33,958.35 |
| 5,000 | ₹87.28136 | ₹4,36,406.80 |