



EFDKS90K605D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS90K605D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90K605D122LH |
Description | CAP FILM 6UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹313.10000 | ₹313.10 |
| 10 | ₹219.36000 | ₹2,193.60 |
| 50 | ₹181.89900 | ₹9,094.95 |
| 170 | ₹162.86171 | ₹27,686.49 |
| 510 | ₹150.53924 | ₹76,775.01 |
| 1,020 | ₹144.50682 | ₹1,47,396.96 |
| 2,550 | ₹138.13381 | ₹3,52,241.22 |
| 5,100 | ₹134.28961 | ₹6,84,877.01 |