
EM274202V | |
|---|---|
DigiKey Part Number | 283-EM274202V-ND |
Manufacturer | |
Manufacturer Product Number | EM274202V |
Description | EUROMAG EM2742 SERIES 02 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹91.60200 | ₹916.02 |
| 25 | ₹79.80440 | ₹1,995.11 |
| 50 | ₹72.01420 | ₹3,600.71 |
| 100 | ₹65.37000 | ₹6,537.00 |
| 300 | ₹57.03603 | ₹17,110.81 |
| 500 | ₹53.98824 | ₹26,994.12 |
| 1,000 | ₹50.57391 | ₹50,573.91 |
| 5,000 | ₹45.16464 | ₹2,25,823.20 |