Image for EM290503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM290503

DigiKey Part Number
283-EM290503-ND
Manufacturer
Manufacturer Product Number
EM290503
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
28 A
Voltage
250 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
-
Operating Temperature
-40°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Nickel Plated
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹292.60000₹292.60
10₹208.92300₹2,089.23
25₹182.42080₹4,560.52
50₹165.62880₹8,281.44
100₹151.60430₹15,160.43
300₹134.46430₹40,339.29
500₹128.31898₹64,159.49
1,000₹121.50709₹1,21,507.09
5,000₹110.87308₹5,54,365.40
Manufacturers Standard Package