


EPM12V1-05R5-01R0P | |
|---|---|
DigiKey Part Number | 283-EPM12V1-05R5-01R0PTR-ND - Tape & Reel (TR) 283-EPM12V1-05R5-01R0PCT-ND - Cut Tape (CT) 283-EPM12V1-05R5-01R0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPM12V1-05R5-01R0P |
Description | DCDC CONV 1000MA 0.9-5.5VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 1A 3V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 82°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 12-SMD Module |
Voltage - Input (Max) 14V | Size / Dimension 0.49" L x 0.49" W x 0.16" H (12.4mm x 12.4mm x 4.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹761.75000 | ₹761.75 |
| 5 | ₹733.77600 | ₹3,668.88 |
| 10 | ₹721.86700 | ₹7,218.67 |
| 25 | ₹706.44320 | ₹17,661.08 |
| 50 | ₹694.96980 | ₹34,748.49 |
| 100 | ₹683.66640 | ₹68,366.64 |
| 250 | ₹669.00604 | ₹1,67,251.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₹673.25289 | ₹4,37,614.38 |
| 1,300 | ₹662.26574 | ₹8,60,945.46 |