

EPM6122V-3R3-152DR | |
---|---|
DigiKey Part Number | 283-EPM6122V-3R3-152DR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6122V-3R3-152DR |
Description | DC DC CONV 1W 12VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹424.18000 | ₹424.18 |
5 | ₹408.38200 | ₹2,041.91 |
10 | ₹401.81500 | ₹4,018.15 |
25 | ₹393.22480 | ₹9,830.62 |
50 | ₹386.85320 | ₹19,342.66 |
100 | ₹380.57920 | ₹38,057.92 |
300 | ₹370.81487 | ₹1,11,244.46 |
600 | ₹364.77760 | ₹2,18,866.56 |