


EPM6241V-15R-067SH | |
|---|---|
DigiKey Part Number | 283-EPM6241V-15R-067SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM6241V-15R-067SH |
Description | DC DC CONV 1W 24VIN 15VOUT 67MA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹445.43000 | ₹445.43 |
| 5 | ₹428.84200 | ₹2,144.21 |
| 10 | ₹421.94600 | ₹4,219.46 |
| 25 | ₹412.92600 | ₹10,323.15 |
| 50 | ₹406.23500 | ₹20,311.75 |
| 100 | ₹399.64680 | ₹39,964.68 |
| 492 | ₹384.85817 | ₹1,89,350.22 |
| 984 | ₹378.58706 | ₹3,72,529.67 |