
FP1007R3-R15-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R15-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R15-RCT-ND - Cut Tape (CT) 283-FP1007R3-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R15-R |
Description | FIXED IND 150NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 76A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹104.08900 | ₹1,040.89 |
| 100 | ₹85.61930 | ₹8,561.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₹73.75171 | ₹47,938.61 |
| 1,300 | ₹69.54902 | ₹90,413.73 |
| 1,950 | ₹67.20527 | ₹1,31,050.28 |
| 3,250 | ₹64.36744 | ₹2,09,194.18 |
| 4,550 | ₹62.56569 | ₹2,84,673.89 |
| 6,500 | ₹60.71269 | ₹3,94,632.48 |