
FP1007R3-R30-R | |
|---|---|
DigiKey Part Number | 283-FP1007R3-R30-RTR-ND - Tape & Reel (TR) 283-FP1007R3-R30-RCT-ND - Cut Tape (CT) 283-FP1007R3-R30-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R3-R30-R |
Description | FIXED IND 300NH 61A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 61 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.307" W (10.20mm x 7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹196.62000 | ₹196.62 |
| 10 | ₹161.95700 | ₹1,619.57 |
| 100 | ₹133.21870 | ₹13,321.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₹119.36409 | ₹77,586.66 |
| 1,300 | ₹112.57084 | ₹1,46,342.09 |
| 1,950 | ₹108.78295 | ₹2,12,126.75 |
| 3,250 | ₹104.19686 | ₹3,38,639.79 |
| 4,550 | ₹101.28499 | ₹4,60,846.70 |
| 6,500 | ₹100.40792 | ₹6,52,651.48 |