
FP1008-120-R | |
|---|---|
DigiKey Part Number | 283-5219-2-ND - Tape & Reel (TR) 283-5219-1-ND - Cut Tape (CT) 283-5219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008-120-R |
Description | FIXED IND 120NH 63A 0.17 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 63 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹112.01000 | ₹1,120.10 |
| 100 | ₹92.10500 | ₹9,210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹119.19820 | ₹41,719.37 |
| 700 | ₹112.40627 | ₹78,684.39 |
| 1,050 | ₹108.61583 | ₹1,14,046.62 |
| 1,750 | ₹104.02913 | ₹1,82,050.98 |
| 2,450 | ₹101.11746 | ₹2,47,737.78 |
| 3,500 | ₹98.12193 | ₹3,43,426.76 |
| 8,750 | ₹94.58379 | ₹8,27,608.16 |