
FP1008R5-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1008R5-R150-RTR-ND - Tape & Reel (TR) 283-FP1008R5-R150-RCT-ND - Cut Tape (CT) 283-FP1008R5-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R5-R150-R |
Description | FIXED IND 150NH 79A 0.17 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 10 | ₹153.01100 | ₹1,530.11 |
| 100 | ₹125.82910 | ₹12,582.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹123.95416 | ₹61,977.08 |
| 1,000 | ₹116.89625 | ₹1,16,896.25 |
| 1,500 | ₹112.96069 | ₹1,69,441.04 |
| 2,500 | ₹108.19528 | ₹2,70,488.20 |
| 3,500 | ₹105.16999 | ₹3,68,094.96 |
| 5,000 | ₹102.15515 | ₹5,10,775.75 |