



GBB-9-R | |
|---|---|
DigiKey Part Number | 283-GBB-9-R-ND |
Manufacturer | |
Manufacturer Product Number | GBB-9-R |
Description | FUSE CERM 9A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹1,269.56600 | ₹6,347.83 |
| 10 | ₹1,171.44100 | ₹11,714.41 |
| 15 | ₹1,117.54867 | ₹16,763.23 |
| 25 | ₹1,052.96440 | ₹26,324.11 |
| 35 | ₹1,012.39943 | ₹35,433.98 |
| 50 | ₹971.03540 | ₹48,551.77 |
| 125 | ₹871.91528 | ₹1,08,989.41 |
| 250 | ₹803.26332 | ₹2,00,815.83 |
| 500 | ₹739.57068 | ₹3,69,785.34 |