
GF800 | |
|---|---|
DigiKey Part Number | GF800-ND |
Manufacturer | |
Manufacturer Product Number | GF800 |
Description | FUSE CRTRDGE 800A 550VAC/250VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800A 550 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 550 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.268" Dia x 3.169" L (83.00mm x 80.50mm) | |
Melting I²t | 5050.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,75,819.62000 | ₹1,75,819.62 |