3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-3.5-R

DigiKey Part Number
283-GMA-3.5-R-ND
Manufacturer
Manufacturer Product Number
GMA-3.5-R
Description
FUSE GLASS 3.5A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
13.0
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹244.70600₹1,223.53
10₹225.79000₹2,257.90
15₹215.38400₹3,230.76
25₹202.99640₹5,074.91
35₹195.23800₹6,833.33
50₹187.30380₹9,365.19
125₹168.33864₹21,042.33
250₹155.22552₹38,806.38
500₹143.07778₹71,538.89
Manufacturers Standard Package