



GMC-750-R | |
|---|---|
DigiKey Part Number | 283-GMC-750-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.85 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.213 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹285.15000 | ₹1,425.75 |
| 10 | ₹263.06400 | ₹2,630.64 |
| 15 | ₹250.98067 | ₹3,764.71 |
| 25 | ₹236.50600 | ₹5,912.65 |
| 35 | ₹227.45371 | ₹7,960.88 |
| 50 | ₹218.20440 | ₹10,910.22 |
| 125 | ₹196.10064 | ₹24,512.58 |
| 250 | ₹180.81064 | ₹45,202.66 |
| 500 | ₹166.64452 | ₹83,322.26 |