



GMD-400-R | |
|---|---|
DigiKey Part Number | 283-GMD-400-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-400-R |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.2 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.505 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹497.80000 | ₹2,489.00 |
| 10 | ₹459.31400 | ₹4,593.14 |
| 15 | ₹438.22267 | ₹6,573.34 |
| 25 | ₹412.96320 | ₹10,324.08 |
| 35 | ₹397.10543 | ₹13,898.69 |
| 50 | ₹380.94440 | ₹19,047.22 |
| 125 | ₹342.25352 | ₹42,781.69 |
| 250 | ₹315.48680 | ₹78,871.70 |
| 500 | ₹290.66950 | ₹1,45,334.75 |