220 nH Unshielded Drum Core, Wirewound Inductor 51.42 A 0.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC1-R22-R

DigiKey Part Number
283-HC1-R22-RTR-ND - Tape & Reel (TR)
283-HC1-R22-RCT-ND - Cut Tape (CT)
283-HC1-R22-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC1-R22-R
Description
FIXED IND 220NH 51.42A 0.36 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 51.42 A 0.36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
40.5A
Shielding
Unshielded
DC Resistance (DCR)
0.36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
300 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹401.63000₹401.63
10₹330.06500₹3,300.65
100₹271.48810₹27,148.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹329.02860₹82,257.15
500₹310.31684₹1,55,158.42
750₹299.87876₹2,24,909.07
1,250₹287.24622₹3,59,057.77
1,750₹283.05221₹4,95,341.37
Manufacturers Standard Package