2.2 µH Unshielded Drum Core, Wirewound Inductor 55.5 A 0.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC3-2R2-R

DigiKey Part Number
513-1753-ND
Manufacturer
Manufacturer Product Number
HC3-2R2-R
Description
FIXED IND 2.2UH 55.5A 0.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 55.5 A 0.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC3-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
0.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
300 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.181" L x 0.996" W (30.00mm x 25.30mm)
Height - Seated (Max)
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 255 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,374.49000₹1,374.49
24₹1,049.42958₹25,186.31
120₹915.85533₹1,09,902.64
1,008₹823.53128₹8,30,119.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

255In Stock
Ships from WEC