
HCM0503-R75-R | |
|---|---|
DigiKey Part Number | 283-4425-2-ND - Tape & Reel (TR) 283-4425-1-ND - Cut Tape (CT) 283-4425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-R75-R |
Description | FIXED IND 750NH 11.3A 9.35 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Drum Core, Wirewound Inductor 11.3 A 9.35mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹59.26600 | ₹592.66 |
| 100 | ₹48.75490 | ₹4,875.49 |
| 1,000 | ₹40.22467 | ₹40,224.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹41.83725 | ₹83,674.50 |
| 4,000 | ₹39.45565 | ₹1,57,822.60 |
| 6,000 | ₹38.12752 | ₹2,28,765.12 |
| 10,000 | ₹36.51950 | ₹3,65,195.00 |
| 14,000 | ₹35.49867 | ₹4,96,981.38 |
| 20,000 | ₹34.82827 | ₹6,96,565.40 |