
HCM1104-1R0-R | |
|---|---|
DigiKey Part Number | 283-3547-2-ND - Tape & Reel (TR) 283-3547-1-ND - Cut Tape (CT) 283-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-1R0-R |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹88.43400 | ₹884.34 |
| 100 | ₹72.73170 | ₹7,273.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₹67.19807 | ₹57,118.36 |
| 1,700 | ₹63.37032 | ₹1,07,729.54 |
| 2,550 | ₹61.23563 | ₹1,56,150.86 |
| 4,250 | ₹58.65083 | ₹2,49,266.03 |
| 5,950 | ₹57.01010 | ₹3,39,210.10 |
| 8,500 | ₹55.32256 | ₹4,70,241.76 |