New at DigiKey
HCM1A0703V3-R10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0503V3-R75-R

DigiKey Part Number
283-HCM1A0503V3-R75-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A0503V3-R75-R
Description
IND MP 0.75UH 11.5A 2 PAD SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 nH Shielded Molded Inductor 10 A 8.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
750 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
8.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
57MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹39.96096₹79,921.92
Manufacturers Standard Package