HCM1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-1R0-R

DigiKey Part Number
283-HCM1A1105V2-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1A1105V2-1R0-RCT-ND - Cut Tape (CT)
283-HCM1A1105V2-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1105V2-1R0-R
Description
FIXED IND 1UH 20A 2.4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 20 A 2.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹136.66000₹136.66
10₹112.16700₹1,121.67
25₹103.79040₹2,594.76
50₹97.84480₹4,892.24
100₹92.24520₹9,224.52
250₹85.34660₹21,336.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹84.50178₹42,250.89
1,000₹79.68675₹79,686.75
1,500₹77.00029₹1,15,500.44
2,500₹73.74862₹1,84,371.55
3,500₹71.68443₹2,50,895.51
5,000₹69.56098₹3,47,804.90
12,500₹67.10959₹8,38,869.88
Manufacturers Standard Package