HCM1A0805V2-330-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: ₹53.52044
Datasheet
33 µH Shielded Inductor 2.7 A 125mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0805V2-330-R

DigiKey Part Number
283-HCM1A0805V2-330-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A0805V2-330-R
Description
FIXED IND 33UH 2.7A 125 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Inductor 2.7 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,979 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,979In Stock
Ships from WEC