New at DigiKey
2.2 µH Shielded Molded Inductor 9.5 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0805V3-2R2-R

DigiKey Part Number
283-HCM1A0805V3-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1A0805V3-2R2-RCT-ND - Cut Tape (CT)
283-HCM1A0805V3-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805V3-2R2-R
Description
FIXED IND 2.2UH 9.5A 8.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 9.5 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹47.80400₹478.04
25₹44.20760₹1,105.19
50₹41.67280₹2,083.64
100₹39.29650₹3,929.65
250₹36.35372₹9,088.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹55.46990₹27,734.95
1,000₹52.30623₹52,306.23
1,500₹50.54098₹75,811.47
2,500₹48.40342₹1,21,008.55
3,500₹47.04668₹1,64,663.38
5,000₹45.65070₹2,28,253.50
12,500₹42.25747₹5,28,218.38
Manufacturers Standard Package