
MPIA2512V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V3-3R3-RTR-ND - Tape & Reel (TR) 283-MPIA2512V3-3R3-RCT-ND - Cut Tape (CT) 283-MPIA2512V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V3-3R3-R |
Description | FIXED IND 3.3UH 1.8A 135 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.8 A 135mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹24.60100 | ₹246.01 |
| 25 | ₹22.73720 | ₹568.43 |
| 50 | ₹21.43280 | ₹1,071.64 |
| 100 | ₹20.20270 | ₹2,020.27 |
| 250 | ₹18.68940 | ₹4,672.35 |
| 500 | ₹17.62148 | ₹8,810.74 |
| 1,000 | ₹16.61413 | ₹16,614.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.50504 | ₹67,515.12 |
| 6,000 | ₹21.22296 | ₹1,27,337.76 |
| 9,000 | ₹20.50796 | ₹1,84,571.64 |
| 15,000 | ₹19.64224 | ₹2,94,633.60 |
| 21,000 | ₹19.09279 | ₹4,00,948.59 |
| 30,000 | ₹18.52743 | ₹5,55,822.90 |