


HCM1A1707-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1707-330-RCT-ND - Cut Tape (CT) 283-HCM1A1707-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-330-R |
Description | FIXED IND 33UH 6A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 6 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹633.66000 | ₹633.66 |
| 10 | ₹521.00300 | ₹5,210.03 |
| 25 | ₹481.99520 | ₹12,049.88 |
| 50 | ₹454.46820 | ₹22,723.41 |
| 100 | ₹428.54380 | ₹42,854.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹433.23105 | ₹86,646.21 |
| 400 | ₹408.59498 | ₹1,63,437.99 |
| 600 | ₹394.85703 | ₹2,36,914.22 |
| 1,000 | ₹378.22800 | ₹3,78,228.00 |
| 1,400 | ₹376.23848 | ₹5,26,733.87 |