
HHJ-A-R | |
|---|---|
DigiKey Part Number | 283-HHJ-A-R-ND |
Manufacturer | |
Manufacturer Product Number | HHJ-A-R |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,738.85000 | ₹1,738.85 |
| 5 | ₹1,442.89200 | ₹7,214.46 |
| 10 | ₹1,331.34800 | ₹13,313.48 |
| 50 | ₹1,103.41540 | ₹55,170.77 |
| 100 | ₹1,017.12520 | ₹1,01,712.52 |
| 250 | ₹912.61896 | ₹2,28,154.74 |
| 500 | ₹840.16870 | ₹4,20,084.35 |
| 1,000 | ₹772.91171 | ₹7,72,911.71 |