


ICL151D30MIC | |
|---|---|
DigiKey Part Number | 283-ICL151D30MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL151D30MIC |
Description | ICL 15 OHM 20% 8A 34MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 8 A 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
Diameter | 1.339" (34.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹346.65000 | ₹346.65 |
| 5 | ₹287.57200 | ₹1,437.86 |
| 10 | ₹265.39400 | ₹2,653.94 |
| 50 | ₹220.17980 | ₹11,008.99 |
| 100 | ₹203.09890 | ₹20,309.89 |
| 250 | ₹182.45072 | ₹45,612.68 |
| 500 | ₹168.15786 | ₹84,078.93 |
| 1,000 | ₹154.90216 | ₹1,54,902.16 |
| 5,000 | ₹129.41206 | ₹6,47,060.30 |