350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN1VSOD24351C2

DigiKey Part Number
283-LAN1VSOD24351C2TR-ND - Tape & Reel (TR)
283-LAN1VSOD24351C2CT-ND - Cut Tape (CT)
283-LAN1VSOD24351C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN1VSOD24351C2
Description
MOD TRANS LAN 100B-T 2 PORT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.480" W (17.50mm x 12.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹149.78950₹59,915.80
Manufacturers Standard Package