
LAN1VSOPS16351C2 | |
|---|---|
DigiKey Part Number | 283-LAN1VSOPS16351C2TR-ND - Tape & Reel (TR) 283-LAN1VSOPS16351C2CT-ND - Cut Tape (CT) 283-LAN1VSOPS16351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOPS16351C2 |
Description | MOD TRANS LAN 100B-T 1P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹119.83700 | ₹1,198.37 |
| 25 | ₹115.14080 | ₹2,878.52 |
| 50 | ₹111.69280 | ₹5,584.64 |
| 100 | ₹108.31940 | ₹10,831.94 |
| 250 | ₹103.99184 | ₹25,997.96 |
| 500 | ₹100.80488 | ₹50,402.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹106.08062 | ₹1,27,296.74 |
| 2,400 | ₹102.78843 | ₹2,46,692.23 |
| 3,600 | ₹100.90309 | ₹3,63,251.12 |
| 6,000 | ₹98.56998 | ₹5,91,419.88 |
| 8,400 | ₹97.05788 | ₹8,15,286.19 |


