
LAN2VSAS24351C2 | |
|---|---|
DigiKey Part Number | 283-LAN2VSAS24351C2TR-ND - Tape & Reel (TR) 283-LAN2VSAS24351C2CT-ND - Cut Tape (CT) 283-LAN2VSAS24351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSAS24351C2 |
Description | MOD TRANS LAN 1000B-T 1 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.354" W (16.50mm x 9.00mm) | |
Height - Seated (Max) | 0.108" (2.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |
| 10 | ₹182.17900 | ₹1,821.79 |
| 25 | ₹175.00320 | ₹4,375.08 |
| 50 | ₹169.71040 | ₹8,485.52 |
| 100 | ₹164.53850 | ₹16,453.85 |
| 250 | ₹157.89808 | ₹39,474.52 |
| 500 | ₹153.02446 | ₹76,512.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹149.59487 | ₹1,64,554.36 |
| 2,200 | ₹144.92880 | ₹3,18,843.36 |
| 3,300 | ₹142.25747 | ₹4,69,449.65 |
| 5,500 | ₹138.95219 | ₹7,64,237.05 |










