350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN2VSOPD48351C2

DigiKey Part Number
283-LAN2VSOPD48351C2TR-ND - Tape & Reel (TR)
283-LAN2VSOPD48351C2CT-ND - Cut Tape (CT)
283-LAN2VSOPD48351C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN2VSOPD48351C2
Description
MOD TRANS LAN 1000B-T 2P POE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.094" L x 0.480" W (27.80mm x 12.20mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹479.91000₹479.91
10₹433.78100₹4,337.81
25₹416.28040₹10,407.01
50₹403.47680₹20,173.84
100₹390.97120₹39,097.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹390.41207₹1,17,123.62
600₹378.17053₹2,26,902.32
900₹371.16398₹3,34,047.58
1,500₹362.49913₹5,43,748.69
2,100₹356.88907₹7,49,467.05
Manufacturers Standard Package