
LAN2VSOPS24351C2 | |
|---|---|
DigiKey Part Number | 283-LAN2VSOPS24351C2TR-ND - Tape & Reel (TR) 283-LAN2VSOPS24351C2CT-ND - Cut Tape (CT) 283-LAN2VSOPS24351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSOPS24351C2 |
Description | MOD TRANS LAN 1000B-T 1P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹730.58000 | ₹730.58 |
| 10 | ₹659.10500 | ₹6,591.05 |
| 25 | ₹632.39760 | ₹15,809.94 |
| 50 | ₹612.75380 | ₹30,637.69 |
| 100 | ₹593.63210 | ₹59,363.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹405.83203 | ₹1,62,332.81 |
| 800 | ₹393.07253 | ₹3,14,458.02 |
| 1,200 | ₹385.77373 | ₹4,62,928.48 |
| 2,000 | ₹376.74634 | ₹7,53,492.68 |

