
LAN4VSOPS24151C2 | |
|---|---|
DigiKey Part Number | 283-LAN4VSOPS24151C2TR-ND - Tape & Reel (TR) 283-LAN4VSOPS24151C2CT-ND - Cut Tape (CT) 283-LAN4VSOPS24151C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN4VSOPS24151C2 |
Description | MOD TRANS LAN 5GB-T 1P POE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.472" W (13.60mm x 12.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹152.63900 | ₹1,526.39 |
| 25 | ₹146.63760 | ₹3,665.94 |
| 50 | ₹142.20180 | ₹7,110.09 |
| 100 | ₹137.88730 | ₹13,788.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹136.86894 | ₹47,904.13 |
| 700 | ₹132.64627 | ₹92,852.39 |
| 1,050 | ₹130.22610 | ₹1,36,737.40 |
| 1,750 | ₹127.22978 | ₹2,22,652.12 |
| 2,450 | ₹125.28839 | ₹3,06,956.56 |
| 3,500 | ₹123.25819 | ₹4,31,403.66 |
