
LAN4VSOS24151C2 | |
|---|---|
DigiKey Part Number | 283-LAN4VSOS24151C2TR-ND - Tape & Reel (TR) 283-LAN4VSOS24151C2CT-ND - Cut Tape (CT) 283-LAN4VSOS24151C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN4VSOS24151C2 |
Description | MOD TRANS LAN 5GB-T 1 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.68400 | $16.84 |
| 25 | $1.61760 | $40.44 |
| 50 | $1.56860 | $78.43 |
| 100 | $1.52110 | $152.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.50073 | $600.29 |
| 800 | $1.45434 | $1,163.47 |
| 1,200 | $1.42777 | $1,713.32 |
| 2,000 | $1.39488 | $2,789.76 |
| 2,800 | $1.37356 | $3,845.97 |
| 4,000 | $1.35127 | $5,405.08 |
