
LTA1VS16B-351-R | |
|---|---|
DigiKey Part Number | 283-LTA1VS16B-351-RTR-ND - Tape & Reel (TR) 283-LTA1VS16B-351-RCT-ND - Cut Tape (CT) 283-LTA1VS16B-351-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTA1VS16B-351-R |
Description | TRANSF ETHERNET LAN 350UH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹670.01000 | ₹670.01 |
| 10 | ₹604.96400 | ₹6,049.64 |
| 25 | ₹580.39960 | ₹14,509.99 |
| 50 | ₹562.41480 | ₹28,120.74 |
| 100 | ₹544.88650 | ₹54,488.65 |
| 250 | ₹522.43800 | ₹1,30,609.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹546.27032 | ₹3,27,762.19 |
| 1,200 | ₹528.98897 | ₹6,34,786.76 |









