
MCQ1V2012-R120-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V2012-R120-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-R120-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-R120-R |
Description | FIXED IND 120NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 250 mA 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 100 | ₹2.02210 | ₹202.21 |
| 1,000 | ₹1.66057 | ₹1,660.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.61748 | ₹6,469.92 |
| 8,000 | ₹1.52499 | ₹12,199.92 |
| 12,000 | ₹1.47343 | ₹17,681.16 |
| 20,000 | ₹1.41084 | ₹28,216.80 |
| 28,000 | ₹1.37113 | ₹38,391.64 |
| 40,000 | ₹1.33028 | ₹53,211.20 |
| 1,00,000 | ₹1.23091 | ₹1,23,091.00 |
| 2,00,000 | ₹1.16079 | ₹2,32,158.00 |
| 4,00,000 | ₹1.09478 | ₹4,37,912.00 |