3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDQ-3

DigiKey Part Number
283-MDQ-3-ND
Manufacturer
Manufacturer Product Number
MDQ-3
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
DC Cold Resistance
0.05715 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹805.41400₹4,027.07
10₹743.13200₹7,431.32
15₹708.95133₹10,634.27
25₹668.03440₹16,700.86
35₹642.37086₹22,482.98
50₹616.16740₹30,808.37
Manufacturers Standard Package

Other Suppliers on DigiKey

77In Stock
Ships from WEC