

MFL0402R3300FP | |
---|---|
DigiKey Part Number | 283-MFL0402R3300FPTR-ND - Tape & Reel (TR) 283-MFL0402R3300FPCT-ND - Cut Tape (CT) 283-MFL0402R3300FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R3300FP |
Description | RES 0.33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹9.40600 | ₹94.06 |
25 | ₹7.88000 | ₹197.00 |
50 | ₹6.93940 | ₹346.97 |
100 | ₹6.13190 | ₹613.19 |
250 | ₹5.25340 | ₹1,313.35 |
500 | ₹4.70322 | ₹2,351.61 |
1,000 | ₹4.23467 | ₹4,234.67 |
5,000 | ₹3.39910 | ₹16,995.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.18365 | ₹41,836.50 |
20,000 | ₹3.88224 | ₹77,644.80 |
30,000 | ₹3.72741 | ₹1,11,822.30 |
50,000 | ₹3.55228 | ₹1,77,614.00 |
70,000 | ₹3.44794 | ₹2,41,355.80 |
1,00,000 | ₹3.34600 | ₹3,34,600.00 |
1,20,000 | ₹3.29711 | ₹3,95,653.20 |
2,40,000 | ₹3.12932 | ₹7,51,036.80 |
2,50,000 | ₹3.12026 | ₹7,80,065.00 |