



MOVGT07V135K | |
|---|---|
DigiKey Part Number | 283-MOVGT07V135K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT07V135K |
Description | TVS DEVICE GDT/MOV DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Supplier Device Package | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹52.83600 | ₹528.36 |
| 25 | ₹47.45040 | ₹1,186.26 |
| 100 | ₹41.58890 | ₹4,158.89 |
| 250 | ₹38.79148 | ₹9,697.87 |
| 800 | ₹36.12938 | ₹28,903.50 |
| 1,600 | ₹34.91039 | ₹55,856.62 |
| 3,200 | ₹33.90718 | ₹1,08,502.98 |
| 5,600 | ₹33.22846 | ₹1,86,079.38 |