



MOVGT07V420K | |
|---|---|
DigiKey Part Number | 283-MOVGT07V420K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT07V420K |
Description | TVS DEVICE GDT/MOV DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Supplier Device Package | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹44.26300 | ₹442.63 |
| 25 | ₹39.66000 | ₹991.50 |
| 100 | ₹34.62790 | ₹3,462.79 |
| 250 | ₹32.23492 | ₹8,058.73 |
| 600 | ₹30.45163 | ₹18,270.98 |
| 1,200 | ₹29.32175 | ₹35,186.10 |
| 3,000 | ₹28.12788 | ₹84,383.64 |
| 5,400 | ₹27.50902 | ₹1,48,548.71 |