



MOVGT10V140K | |
|---|---|
DigiKey Part Number | 283-MOVGT10V140K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V140K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Supplier Device Package | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹45.84800 | ₹458.48 |
| 25 | ₹41.11360 | ₹1,027.84 |
| 100 | ₹35.92320 | ₹3,592.32 |
| 250 | ₹33.44632 | ₹8,361.58 |
| 500 | ₹31.95534 | ₹15,977.67 |
| 1,000 | ₹30.72715 | ₹30,727.15 |
| 2,500 | ₹29.43149 | ₹73,578.73 |
| 5,000 | ₹28.65022 | ₹1,43,251.10 |