



MOVGT10V300K | |
|---|---|
DigiKey Part Number | 283-MOVGT10V300K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V300K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Supplier Device Package | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹56.09800 | ₹560.98 |
| 25 | ₹50.50680 | ₹1,262.67 |
| 100 | ₹44.30060 | ₹4,430.06 |
| 400 | ₹40.09793 | ₹16,039.17 |
| 800 | ₹38.53708 | ₹30,829.66 |
| 1,200 | ₹37.75431 | ₹45,305.17 |
| 2,800 | ₹36.38115 | ₹1,01,867.22 |
| 5,200 | ₹35.56551 | ₹1,84,940.65 |