



MOVGT10V360K | |
|---|---|
DigiKey Part Number | 283-MOVGT10V360K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V360K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Supplier Device Package | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹58.14800 | ₹581.48 |
| 25 | ₹52.33320 | ₹1,308.33 |
| 100 | ₹45.95930 | ₹4,595.93 |
| 400 | ₹41.62153 | ₹16,648.61 |
| 800 | ₹40.01058 | ₹32,008.46 |
| 1,200 | ₹39.20335 | ₹47,044.02 |
| 2,800 | ₹37.78626 | ₹1,05,801.53 |
| 5,200 | ₹36.94484 | ₹1,92,113.17 |