



MOVGT10V390K | |
|---|---|
DigiKey Part Number | 283-MOVGT10V390K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V390K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Supplier Device Package | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹56.75000 | ₹567.50 |
| 25 | ₹51.02880 | ₹1,275.72 |
| 100 | ₹44.77590 | ₹4,477.59 |
| 400 | ₹40.53825 | ₹16,215.30 |
| 800 | ₹38.96106 | ₹31,168.85 |
| 1,200 | ₹38.17132 | ₹45,805.58 |
| 2,800 | ₹36.78584 | ₹1,03,000.35 |
| 5,200 | ₹35.96263 | ₹1,87,005.68 |