



MOVGT14V390K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V390K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V390K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹65.60300 | ₹656.03 |
| 25 | ₹59.15440 | ₹1,478.86 |
| 100 | ₹52.06300 | ₹5,206.30 |
| 250 | ₹48.66920 | ₹12,167.30 |
| 500 | ₹46.62654 | ₹23,313.27 |
| 1,000 | ₹44.94454 | ₹44,944.54 |
| 2,500 | ₹43.16860 | ₹1,07,921.50 |
| 5,000 | ₹42.09808 | ₹2,10,490.40 |