



MOVGT14V420K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V420K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V420K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹66.81400 | ₹668.14 |
| 25 | ₹60.23560 | ₹1,505.89 |
| 200 | ₹50.32510 | ₹10,065.02 |
| 400 | ₹48.11425 | ₹19,245.70 |
| 600 | ₹47.00768 | ₹28,204.61 |
| 1,000 | ₹45.78135 | ₹45,781.35 |
| 2,600 | ₹43.91032 | ₹1,14,166.83 |
| 5,000 | ₹42.89091 | ₹2,14,454.55 |