



MOVGT20V520K | |
|---|---|
DigiKey Part Number | 283-MOVGT20V520K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V520K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹136.42400 | ₹1,364.24 |
| 25 | ₹124.19840 | ₹3,104.96 |
| 100 | ₹110.73290 | ₹11,073.29 |
| 300 | ₹103.23147 | ₹30,969.44 |
| 500 | ₹100.45638 | ₹50,228.19 |
| 1,000 | ₹97.27407 | ₹97,274.07 |
| 2,500 | ₹93.91583 | ₹2,34,789.58 |
| 5,000 | ₹91.89127 | ₹4,59,456.35 |